Power Switch/Driver 1:1 Bipolar 500mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5800YM-TR

DigiKey Part Number
576-1301-2-ND - Tape & Reel (TR)
576-1301-1-ND - Cut Tape (CT)
576-1301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5800YM-TR
Description
IC PWR DRIVER BIPOLAR 1:1 14SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 14-SOIC
cms-datasheet
 cms-datasheet
EDA/CAD Models
MIC5800YM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
Strobe, Parallel
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.401
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.14.40000kr.14.40
25kr.11.96000kr.299.00
100kr.10.86670kr.1,086.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
2.500kr.10.86672kr.27,166.80
Manufacturers Standard Package
Unit Price without VAT:kr.14.40000
Unit Price with VAT:kr.18.00000