MIC5366-3.0YC5-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 52.966
Unit Price: kr.1.15000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.16000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 13
Unit Price: kr.5.57000
Datasheet
SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5366-3.0YC5-TR

DigiKey Part Number
576-3213-2-ND - Tape & Reel (TR)
576-3213-1-ND - Cut Tape (CT)
576-3213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5366-3.0YC5-TR
Description
IC REG LINEAR 3V 150MA SC-70-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5366-3.0YC5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.57600kr.3,456.00
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000