MIC5365-2.8YD5-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.31480
Datasheet

Similar


Microchip Technology
In Stock: 2.940
Unit Price: kr.4.24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.18620
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.31480
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.249
Unit Price: kr.7.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.998
Unit Price: kr.9.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.545
Unit Price: kr.8.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.861
Unit Price: kr.9.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.083
Unit Price: kr.9.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.571
Unit Price: kr.9.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.4.56071
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.142
Unit Price: kr.3.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 712
Unit Price: kr.2.44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: kr.2.70000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5365-2.8YD5-TR

DigiKey Part Number
576-4084-2-ND - Tape & Reel (TR)
576-4084-1-ND - Cut Tape (CT)
576-4084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5365-2.8YD5-TR
Description
IC REG LIN 2.8V 150MA TSOT-23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5365-2.8YD5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
25kr.0.90040kr.22.51
100kr.0.83590kr.83.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.83590kr.2,507.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250