Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-MLF® (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5330-SFYML-TR

DigiKey Part Number
576-2881-2-ND - Tape & Reel (TR)
576-2881-1-ND - Cut Tape (CT)
576-2881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5330-SFYML-TR
Description
IC REG LINEAR 1.5V/3.3V 8-MLF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5330-SFYML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA, 0.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
200 µA
PSRR
70dB ~ 65dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.344
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
25kr.8.44000kr.211.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.89475kr.34,473.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500