TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5318-1.8YD5-TR

DigiKey Part Number
576-4578-2-ND - Tape & Reel (TR)
576-4578-1-ND - Cut Tape (CT)
576-4578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5318-1.8YD5-TR
Description
IC REG LIN 1.8V 300MA TSOT-23-5
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5318-1.8YD5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
75dB ~ 55dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.621
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.89600kr.2,688.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
25kr.1.02400kr.25.60
100kr.0.89600kr.89.60
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
25kr.4.16000kr.104.00
100kr.3.84000kr.384.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500