MIC5307-1.8YD5-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 19.725
Unit Price: kr.3.21500
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5307-1.8YD5-TR

DigiKey Part Number
576-1883-2-ND - Tape & Reel (TR)
576-1883-1-ND - Cut Tape (CT)
576-1883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5307-1.8YD5-TR
Description
IC REG LIN 1.8V 300MA TSOT-23-5
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5307-1.8YD5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 300mA
Current - Output
Current - Quiescent (Iq)
30 µA
PSRR
62dB ~ 35dB (10Hz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.50100kr.13,503.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.66000kr.5.66
25kr.4.62960kr.115.74
100kr.4.50100kr.450.10
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.66000kr.5.66
25kr.5.50920kr.137.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.66000
Unit Price with VAT:kr.7.07500