


MIC5303-3.0YMT-TR | |
|---|---|
DigiKey Part Number | 576-2846-2-ND - Tape & Reel (TR) 576-2846-1-ND - Cut Tape (CT) 576-2846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5303-3.0YMT-TR |
Description | IC REG LINEAR 3V 300MA 4-TMLF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-TMLF® (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5303-3.0YMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 65dB ~ 42dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-VFDFN Exposed Pad, 4-TMLF® | |
Supplier Device Package | 4-TMLF® (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 25 | kr.4.84880 | kr.121.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.96250 | kr.19,812.50 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

