6-MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-MLF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5301YMT-TR

DigiKey Part Number
MIC5301YMT-TR-ND - Tape & Reel (TR)
MIC5301YMT-CT-ND - Cut Tape (CT)
MIC5301YMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5301YMT-TR
Description
IC REG LIN POS ADJ 150MA 6-TMLF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-TMLF® (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC5301YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
75dB ~ 50dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package
6-TMLF® (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.502
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.61000kr.5.61
25kr.4.64400kr.116.10
100kr.4.12800kr.412.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.12803kr.20,640.15
Manufacturers Standard Package
Unit Price without VAT:kr.5.61000
Unit Price with VAT:kr.7.01250