


MIC5295-3.3YD-TR | |
|---|---|
DigiKey Part Number | 576-3619-2-ND - Tape & Reel (TR) 576-3619-1-ND - Cut Tape (CT) 576-3619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5295-3.3YD-TR |
Description | IC REG LINEAR 3.3V 150MA TO252-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5295-3.3YD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.01000 | kr.7.01 |
| 25 | kr.6.78760 | kr.169.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.54588 | kr.13,864.70 |
| Unit Price without VAT: | kr.7.01000 |
|---|---|
| Unit Price with VAT: | kr.8.76250 |

