


MIC5270-3.0YM5-TR | |
|---|---|
DigiKey Part Number | 576-2837-2-ND - Tape & Reel (TR) 576-2837-1-ND - Cut Tape (CT) 576-2837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5270-3.0YM5-TR |
Description | IC REG LINEAR -3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5270-3.0YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -16V | |
Voltage - Output (Min/Fixed) | -3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 25 | kr.10.96040 | kr.274.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.89046 | kr.29,671.38 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

