MIC5256-2.8YM5-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 37
Unit Price: kr.2.89000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.31480
Datasheet

Similar


Microchip Technology
In Stock: 2.501
Unit Price: kr.3.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.37910
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.65238
Datasheet

Similar


Microchip Technology
In Stock: 2.995
Unit Price: kr.3.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.05425
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.80820
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.042
Unit Price: kr.1.80040
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5256-2.8YM5-TR

DigiKey Part Number
576-2827-2-ND - Tape & Reel (TR)
576-2827-1-ND - Cut Tape (CT)
576-2827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5256-2.8YM5-TR
Description
IC REG LINEAR 2.8V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5256-2.8YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
60dB ~ 45dB (10Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.85800kr.11,574.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
25kr.3.92240kr.98.06
100kr.3.85800kr.385.80
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250