Direct
Parametric Equivalent
Parametric Equivalent




| MIC5252-2.85BML-TR | |
|---|---|
| DigiKey Part Number | MIC5252-2.85BML-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MIC5252-2.85BML-TR | 
| Description | IC REG LINEAR 2.85V 150MA 6-DFN | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MIC5252-2.85BML-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 2.85V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.25V @ 150mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 150 µA | |
| Current - Supply (Max) | 200 µA | |
| PSRR | 63dB ~ 48dB (10Hz ~ 10kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-VDFN Exposed Pad, 6-MLF® | |
| Supplier Device Package | 6-DFN (2x2) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.2.85277 | kr.14,263.85 | 
| 10.000 | kr.2.80000 | kr.28,000.00 | 
| Unit Price without VAT: | kr.2.85277 | 
|---|---|
| Unit Price with VAT: | kr.3.56596 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark