


MIC5236BM | |
|---|---|
DigiKey Part Number | MIC5236BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5236BM |
Description | IC REG LIN POS ADJ 150MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5236BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Load Dump, Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | kr.6.42221 | kr.4,880.88 |
| Unit Price without VAT: | kr.6.42221 |
|---|---|
| Unit Price with VAT: | kr.8.02776 |


