


MIC5231-5.0YM5-TR | |
|---|---|
DigiKey Part Number | 576-2773-2-ND - Tape & Reel (TR) 576-2773-1-ND - Cut Tape (CT) 576-2773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5231-5.0YM5-TR |
Description | IC REG LINEAR 5V 10MA SOT23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5231-5.0YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.58000 | kr.9.58 |
| 25 | kr.8.03760 | kr.200.94 |
| 100 | kr.7.26590 | kr.726.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.26590 | kr.21,797.70 |
| Unit Price without VAT: | kr.9.58000 |
|---|---|
| Unit Price with VAT: | kr.11.97500 |

