MIC5219-2.5BMM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.8.72000
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5219-2.5BMM-TR

DigiKey Part Number
MIC5219-2.5BMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5219-2.5BMM-TR
Description
IC REG LINEAR 2.5V 500MA 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5219-2.5BMM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 500mA
Current - Output
Current - Quiescent (Iq)
8 µA
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.86236kr.12,155.90
5.000kr.4.80000kr.24,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.86236
Unit Price with VAT:kr.6.07795