Direct
Similar
Similar
Similar
Similar
Similar
Similar



MIC5209-2.5BS | |
|---|---|
DigiKey Part Number  | MIC5209-2.5BS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MIC5209-2.5BS  | 
Description  | IC REG LIN 2.5V 500MA SOT-223-3  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MIC5209-2.5BS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 16V  | |
Voltage - Output (Min/Fixed)  | 2.5V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.6V @ 500mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 170 µA  | |
Current - Supply (Max)  | 25 mA  | |
PSRR  | 75dB (120Hz)  | |
Control Features  | -  | |
Protection Features  | Over Current, Over Temperature, Reverse Polarity  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-261-4, TO-261AA  | |
Supplier Device Package  | SOT-223-3  | |
Base Product Number  | 






