MIC5207-3.1BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.4.94522
Datasheet

Similar


Texas Instruments
In Stock: 612
Unit Price: kr.10.14000
Datasheet

Similar


Texas Instruments
In Stock: 6.029
Unit Price: kr.10.46000
Datasheet

Similar


Texas Instruments
In Stock: 729
Unit Price: kr.9.89000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5207-3.1BM5-TR

DigiKey Part Number
MIC5207-3.1BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5207-3.1BM5-TR
Description
IC REG LINEAR 3.1V 180MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
3 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.39984kr.7,199.52
6.000kr.2.22118kr.13,327.08
9.000kr.2.13975kr.19,257.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.39984
Unit Price with VAT:kr.2.99980