Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC5207-1.8YM5-TR | |
|---|---|
DigiKey Part Number | 576-2745-2-ND - Tape & Reel (TR) 576-2745-1-ND - Cut Tape (CT) 576-2745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5207-1.8YM5-TR |
Description | IC REG LINEAR 1.8V 180MA SOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5207-1.8YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 25 | kr.5.00880 | kr.125.22 |
| 100 | kr.4.62820 | kr.462.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.62820 | kr.13,884.60 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |




