Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5201-4.8YS-TR

DigiKey Part Number
MIC5201-4.8YS-TR-ND - Tape & Reel (TR)
MIC5201-4.8YS-CT-ND - Cut Tape (CT)
MIC5201-4.8YS-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5201-4.8YS-TR
Description
IC REG LIN 4.8V 150MA SOT-223-3
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5201-4.8YS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
4.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
400 µA
Current - Supply (Max)
2 mA
PSRR
75dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.909
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.45000kr.11.45
25kr.9.58080kr.239.52
100kr.8.68050kr.868.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.68052kr.21,701.30
Manufacturers Standard Package
Unit Price without VAT:kr.11.45000
Unit Price with VAT:kr.14.31250