
MIC5167YML-TR | |
|---|---|
DigiKey Part Number | 576-3793-2-ND - Tape & Reel (TR) 576-3793-1-ND - Cut Tape (CT) 576-3793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5167YML-TR |
Description | IC REG CONV DDR QDR 1OUT 24MLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR, QDR Voltage Regulator IC 1 Output 24-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5167YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR, QDR | |
Voltage - Input | 2.6V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | Adj down to 0.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, 24-MLF® | |
Supplier Device Package | 24-MLF® (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.23000 | kr.26.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.19.74022 | kr.98,701.10 |
| Unit Price without VAT: | kr.26.23000 |
|---|---|
| Unit Price with VAT: | kr.32.78750 |

