
MIC5013YM-TR | |
|---|---|
DigiKey Part Number | MIC5013YM-TR-ND - Tape & Reel (TR) MIC5013YM-CT-ND - Cut Tape (CT) MIC5013YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5013YM-TR |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5013YM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7V ~ 32V | |
Logic Voltage - VIL, VIH | 2V, 4.5V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.00000 | kr.38.00 |
| 25 | kr.31.57120 | kr.789.28 |
| 100 | kr.28.80640 | kr.2,880.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.80640 | kr.72,016.00 |
| Unit Price without VAT: | kr.38.00000 |
|---|---|
| Unit Price with VAT: | kr.47.50000 |

