TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA

MIC49500WU

DigiKey Part Number
576-2350-ND
Manufacturer
Manufacturer Product Number
MIC49500WU
Description
IC REG LINEAR POS ADJ 5A TO263-7
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263-7
Datasheet
 Datasheet
EDA/CAD Models
MIC49500WU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.7V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 5A
Current - Output
Current - Quiescent (Iq)
90 mA
Current - Supply (Max)
130 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
TO-263-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types