

MIC49500WR | |
---|---|
DigiKey Part Number | MIC49500WR-ND |
Manufacturer | |
Manufacturer Product Number | MIC49500WR |
Description | IC REG LINEAR POS ADJ 5A 7-SPAK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A 7-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC49500WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.7V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 mA | |
Current - Supply (Max) | 130 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-7 (7 Leads + Tab) | |
Supplier Device Package | 7-SPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.64.96000 | kr.64.96 |
25 | kr.54.08000 | kr.1,352.00 |
100 | kr.49.28000 | kr.4,928.00 |
Unit Price without VAT: | kr.64.96000 |
---|---|
Unit Price with VAT: | kr.81.20000 |