

MIC49500-1.2WU | |
---|---|
DigiKey Part Number | 576-1817-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC49500-1.2WU |
Description | IC REG LINEAR 1.2V 5A TO263-7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | MIC49500-1.2WU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 mA | |
Current - Supply (Max) | 130 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263-7 | |
Base Product Number |