Direct



MIC49300-0.9BR TR | |
|---|---|
DigiKey Part Number | MIC49300-0.9BRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC49300-0.9BR TR |
Description | IC REG LINEAR 0.9V 3A 5-SPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC49300-0.9BR TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-5 (5 Leads + Tab) | |
Supplier Device Package | 5-SPAK | |
Base Product Number |


