Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC49150YMM-TR

DigiKey Part Number
MIC49150YMM-TR-ND - Tape & Reel (TR)
MIC49150YMM-CT-ND - Cut Tape (CT)
MIC49150YMM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC49150YMM-TR
Description
IC REG LIN POS ADJ 1.5A 8-MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC49150YMM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.93000kr.21.93
25kr.18.32560kr.458.14
100kr.16.65370kr.1,665.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.65378kr.41,634.45
Manufacturers Standard Package
Unit Price without VAT:kr.21.93000
Unit Price with VAT:kr.27.41250