


MIC49150-1.5WR | |
|---|---|
DigiKey Part Number | 576-2347-ND |
Manufacturer | |
Manufacturer Product Number | MIC49150-1.5WR |
Description | IC REG LINEAR 1.5V 1.5A 5-SPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC49150-1.5WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-5 (5 Leads + Tab) | |
Supplier Device Package | 5-SPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.91000 | kr.27.91 |
| 25 | kr.23.14800 | kr.578.70 |
| 100 | kr.21.09040 | kr.2,109.04 |
| Unit Price without VAT: | kr.27.91000 |
|---|---|
| Unit Price with VAT: | kr.34.88750 |

