


MIC49150-0.9BMM | |
|---|---|
DigiKey Part Number | MIC49150-0.9BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC49150-0.9BMM |
Description | IC REG LINEAR 0.9V 1.5A 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC49150-0.9BMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.13.90923 | kr.5,563.69 |
| Unit Price without VAT: | kr.13.90923 |
|---|---|
| Unit Price with VAT: | kr.17.38654 |

