
MIC4832YML-TR | |
|---|---|
DigiKey Part Number | 576-3032-2-ND - Tape & Reel (TR) 576-3032-1-ND - Cut Tape (CT) 576-3032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4832YML-TR |
Description | IC EL LAMP DRIVER 1KHZ 8MLF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 60Hz ~ 1kHz No 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4832YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 60Hz ~ 1kHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 45 µA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.93000 | kr.10.93 |
| 25 | kr.9.19480 | kr.229.87 |
| 100 | kr.8.29470 | kr.829.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.29474 | kr.41,473.70 |
| Unit Price without VAT: | kr.10.93000 |
|---|---|
| Unit Price with VAT: | kr.13.66250 |

