
MIC4721YMM-TR | |
|---|---|
DigiKey Part Number | MIC4721YMMTR-ND - Tape & Reel (TR) MIC4721YMMCT-ND - Cut Tape (CT) MIC4721YMMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4721YMM-TR |
Description | IC REG BUCK ADJ 1.5A 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4721YMM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.66000 | kr.5.66 |
| 25 | kr.4.69400 | kr.117.35 |
| 100 | kr.4.17950 | kr.417.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.17950 | kr.10,448.75 |
| Unit Price without VAT: | kr.5.66000 |
|---|---|
| Unit Price with VAT: | kr.7.07500 |

