


MIC47100YMME-TR | |
|---|---|
DigiKey Part Number | MIC47100YMME-TR-ND - Tape & Reel (TR) MIC47100YMME-CT-ND - Cut Tape (CT) MIC47100YMME-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC47100YMME-TR |
Description | IC REG LIN POS ADJ 1A 8-MSOP-EP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC47100YMME-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 45dB (1kHz ~ 500kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.25V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.80000 | kr.16.80 |
| 25 | kr.13.96840 | kr.349.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.74345 | kr.31,858.62 |
| Unit Price without VAT: | kr.16.80000 |
|---|---|
| Unit Price with VAT: | kr.21.00000 |

