Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4469YWM

DigiKey Part Number
576-1215-ND
Manufacturer
Manufacturer Product Number
MIC4469YWM
Description
IC GATE DRVR LOW-SIDE 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4469YWM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
4
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.2A, 1.2A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
14ns, 13ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.32.66000kr.32.66
25kr.27.13480kr.678.37
100kr.24.62690kr.2,462.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.66000
Unit Price with VAT:kr.40.82500