Low-Side Gate Driver IC Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4424ZWM-TR

DigiKey Part Number
MIC4424ZWM-TR-ND - Tape & Reel (TR)
MIC4424ZWM-CT-ND - Cut Tape (CT)
MIC4424ZWM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4424ZWM-TR
Description
IC GATE DRVR LOW-SIDE 16SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4424ZWM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
3A, 3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
28ns, 32ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers
2
Supplier Device Package
16-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC4424COEMicrochip Technology57TC4424COE-NDkr.18.32000Direct
TC4424COE713Microchip Technology694TC4424COE713CT-NDkr.18.32000Direct
In-Stock: 478
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.65000kr.13.65
25kr.11.41000kr.285.25
100kr.10.38420kr.1,038.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.38420kr.10,384.20
Manufacturers Standard Package
Unit Price without VAT:kr.13.65000
Unit Price with VAT:kr.17.06250