MIC4127BME is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 391
Unit Price: kr.7.27000
Datasheet

Similar


Microchip Technology
In Stock: 771
Unit Price: kr.16.85000
Datasheet

Similar


Microchip Technology
In Stock: 3.857
Unit Price: kr.16.85000
Datasheet

Similar


Microchip Technology
In Stock: 600
Unit Price: kr.9.58000
Datasheet

Similar


Microchip Technology
In Stock: 44.729
Unit Price: kr.9.58000
Datasheet

Similar


Microchip Technology
In Stock: 1.528
Unit Price: kr.10.22000
Datasheet

Similar


Microchip Technology
In Stock: 515
Unit Price: kr.12.22000
Datasheet

Similar


Microchip Technology
In Stock: 1.129
Unit Price: kr.10.22000
Datasheet

Similar


Microchip Technology
In Stock: 4.614
Unit Price: kr.10.22000
Datasheet

Similar


Microchip Technology
In Stock: 1.897
Unit Price: kr.12.15000
Datasheet

Similar


Microchip Technology
In Stock: 5.700
Unit Price: kr.12.15000
Datasheet

Similar


Microchip Technology
In Stock: 1.359
Unit Price: kr.8.87000
Datasheet

Similar


Microchip Technology
In Stock: 3.048
Unit Price: kr.8.87000
Datasheet

Similar


Microchip Technology
In Stock: 1.405
Unit Price: kr.10.42000
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4127BME

DigiKey Part Number
MIC4127BME-ND
Manufacturer
Manufacturer Product Number
MIC4127BME
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 18ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes