MIC37501-1.8WR-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIC37501-1.8WR-TR

MIC37501-1.5WR-TR

DigiKey Part Number
MIC37501-1.5WR-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC37501-1.5WR-TR
Description
IC REG LINEAR 1.5V 5A 7-SPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A 7-SPAK
Datasheet
 Datasheet
EDA/CAD Models
MIC37501-1.5WR-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SPAK-7 (7 Leads + Tab)
Supplier Device Package
7-SPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.24.57608kr.18,432.06
Manufacturers Standard Package
Unit Price without VAT:kr.24.57608
Unit Price with VAT:kr.30.72010