Parametric Equivalent



| MIC37302BU TR | |
|---|---|
| DigiKey Part Number | MIC37302BUTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MIC37302BU TR | 
| Description | IC REG LINEAR POS ADJ 3A TO263-5 | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MIC37302BU TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 1.24V | |
| Voltage - Output (Max) | ||
| Voltage Dropout (Max) | - | |
| Current - Output | ||
| PSRR | - | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
| Supplier Device Package | TO-263-5 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark