


MIC37301-2.5WR-TR | |
|---|---|
DigiKey Part Number | 150-MIC37301-2.5WR-TR-ND - Tape & Reel (TR) 150-MIC37301-2.5WR-TRCT-ND - Cut Tape (CT) 150-MIC37301-2.5WR-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC37301-2.5WR-TR |
Description | IC REG LINEAR 2.5V 3A 5-SPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 5-SPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-5 (5 Leads + Tab) | |
Supplier Device Package | 5-SPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 25 | kr.15.49640 | kr.387.41 |
| 100 | kr.14.01740 | kr.1,401.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.14.01748 | kr.10,513.11 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |

