New Product
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC333T-E/OT

DigiKey Part Number
150-MIC333T-E/OTTR-ND - Tape & Reel (TR)
150-MIC333T-E/OTCT-ND - Cut Tape (CT)
150-MIC333T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC333T-E/OT
Description
SINGLE, ZERO-DRIFT OP AMP, E TEM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.13V/µs
Gain Bandwidth Product
300 kHz
Current - Input Bias
5 nA
Voltage - Input Offset
8 µV
Current - Supply
23µA
Current - Output / Channel
21 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.26000kr.8.26
25kr.6.91200kr.172.80
100kr.6.27200kr.627.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.27200kr.18,816.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.26000
Unit Price with VAT:kr.10.32500