Non-Isolated PoL Module DC DC Converter 1 Output 0.62V ~ 3.6V 1.2A 2.7V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.62V ~ 3.6V 1.2A 2.7V - 5.5V Input
Microchip SAMA5D2 System-On-Module | Digi-Key Daily

MIC33153YHJ-TR

DigiKey Part Number
576-3904-2-ND - Tape & Reel (TR)
576-3904-1-ND - Cut Tape (CT)
576-3904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC33153YHJ-TR
Description
IC REG BUCK ADJ 1.2A 14MLF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.62V ~ 3.6V 1.2A 2.7V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MIC33153YHJ-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C (TJ)
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
14-PowerTFDFN
Size / Dimension
0.12" L x 0.14" W x 0.04" H (3.0mm x 3.5mm x 1.1mm)
Supplier Device Package
14-TDFN (3x3.5)
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.229
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
25kr.11.50960kr.287.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.10.35231kr.51,761.55
Manufacturers Standard Package
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000