
MIC3287-24YML-TR | |
|---|---|
DigiKey Part Number | 576-1464-2-ND - Tape & Reel (TR) 576-1464-1-ND - Cut Tape (CT) 576-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC3287-24YML-TR |
Description | IC LED DRVR RGLTR PWM 350MA 8MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 350mA (Switch) 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC3287-24YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 6.5V | |
Voltage - Output | 36V | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 25 | kr.7.33040 | kr.183.26 |
| 100 | kr.6.75150 | kr.675.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.75150 | kr.33,757.50 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

