


MIC29751-5.0WWT | |
|---|---|
DigiKey Part Number | MIC29751-5.0WWT-ND |
Manufacturer | |
Manufacturer Product Number | MIC29751-5.0WWT |
Description | IC REG LINEAR 5V 7.5A TO247-5 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-247-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29751-5.0WWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 7.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-5 | |
Supplier Device Package | TO-247-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.117.34760 | kr.2,933.69 |
| Unit Price without VAT: | kr.117.34760 |
|---|---|
| Unit Price with VAT: | kr.146.68450 |

