


MIC2954-07YM-TR | |
|---|---|
DigiKey Part Number | MIC2954-07YM-TR-ND - Tape & Reel (TR) MIC2954-07YM-CT-ND - Cut Tape (CT) MIC2954-07YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2954-07YM-TR |
Description | IC REG LIN POS ADJ 250MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2954-07YM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.24V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.60000 | kr.14.60 |
| 25 | kr.12.21720 | kr.305.43 |
| 100 | kr.11.05960 | kr.1,105.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.05965 | kr.27,649.12 |
| Unit Price without VAT: | kr.14.60000 |
|---|---|
| Unit Price with VAT: | kr.18.25000 |

