MIC2940A-5.0BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.20.22000
Datasheet

Similar


STMicroelectronics
In Stock: 649
Unit Price: kr.10.08000
Datasheet

Similar


Texas Instruments
In Stock: 7.527
Unit Price: kr.12.30000
Datasheet

Similar


Texas Instruments
In Stock: 220
Unit Price: kr.12.93000
Datasheet

Similar


onsemi
In Stock: 29.673
Unit Price: kr.3.68000
Datasheet

Similar


onsemi
In Stock: 64.982
Unit Price: kr.3.30000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2940A-5.0BT

DigiKey Part Number
MIC2940A-5.0BT-ND
Manufacturer
Manufacturer Product Number
MIC2940A-5.0BT
Description
IC REG LINEAR 5V 1.25A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2940A-5.0BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 1.25A
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
70 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes