Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2937A-12WU-TR

DigiKey Part Number
MIC2937A-12WU-TR-ND - Tape & Reel (TR)
MIC2937A-12WU-CT-ND - Cut Tape (CT)
MIC2937A-12WU-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2937A-12WU-TR
Description
IC REG LINEAR 12V 750MA TO263-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2937A-12WU-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 750mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
16 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.298
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.42000kr.19.42
25kr.16.13920kr.403.48
100kr.14.72470kr.1,472.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.14.72479kr.11,043.59
Manufacturers Standard Package
Unit Price without VAT:kr.19.42000
Unit Price with VAT:kr.24.27500