

MIC29312WU-TR | |
---|---|
DigiKey Part Number | MIC29312WU-TR-ND - Tape & Reel (TR) MIC29312WU-CT-ND - Cut Tape (CT) MIC29312WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC29312WU-TR |
Description | IC REG LINEAR POS ADJ 3A TO263-5 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29312WU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 20 mA | |
Current - Supply (Max) | 150 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.28000 | kr.25.28 |
25 | kr.20.99200 | kr.524.80 |
100 | kr.19.13600 | kr.1,913.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.19.13608 | kr.14,352.06 |
Unit Price without VAT: | kr.25.28000 |
---|---|
Unit Price with VAT: | kr.31.60000 |