


MIC2877-AYFT-TR | |
|---|---|
DigiKey Part Number | MIC2877-AYFT-TR-ND - Tape & Reel (TR) MIC2877-AYFT-CT-ND - Cut Tape (CT) MIC2877-AYFT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2877-AYFT-TR |
Description | IC REG BOOST ADJ 8FTQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 8-UQFN |
Datasheet | Datasheet |
EDA/CAD Models | MIC2877-AYFT-TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-FTQFN (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.44000 | kr.7.44 |
| 25 | kr.6.28200 | kr.157.05 |
| 100 | kr.6.17860 | kr.617.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.70490 | kr.28,524.50 |
| Unit Price without VAT: | kr.7.44000 |
|---|---|
| Unit Price with VAT: | kr.9.30000 |

