Boost Switching Regulator IC Positive Fixed 5.25V 1 Output 8-UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Fixed 5.25V 1 Output 8-UQFN
MIC2877

MIC2877-5.25YFT-TR

DigiKey Part Number
MIC2877-5.25YFT-TR-ND - Tape & Reel (TR)
MIC2877-5.25YFT-CT-ND - Cut Tape (CT)
MIC2877-5.25YFT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2877-5.25YFT-TR
Description
IC REG BOOST 5.25V 8FTQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5.25V 1 Output 8-UQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-FTQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
25kr.6.21320kr.155.33
100kr.6.11110kr.611.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.64260kr.28,213.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750