MIC28512-2YFL-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.08846
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC28512-2YFL-TR

DigiKey Part Number
576-4888-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC28512-2YFL-TR
Description
IC REG BUCK ADJ 2A 24FCQFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.6V
Voltage - Input (Max)
70V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
59.5V
Current - Output
Frequency - Switching
200kHz ~ 680kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FCQFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.12.08846kr.60,442.30
Manufacturers Standard Package
Unit Price without VAT:kr.12.08846
Unit Price with VAT:kr.15.11058