Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2846A-SCYMT-TR | |
|---|---|
DigiKey Part Number | 576-3658-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2846A-SCYMT-TR |
Description | IC LED DRIVER LINEAR 20MA 14TMLF |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear Dimming 20mA 14-TMLF® (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2846A-SCYMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad, 14-TMLF® | |
Supplier Device Package | 14-TMLF® (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.23711 | kr.31,185.55 |
| Unit Price without VAT: | kr.6.23711 |
|---|---|
| Unit Price with VAT: | kr.7.79639 |


