
MIC2826-D9YMT-TR | |
|---|---|
DigiKey Part Number | 576-3530-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2826-D9YMT-TR |
Description | IC PWR MANAGER PROG 4OUT 14-TMLF |
Customer Reference | |
Detailed Description | Processor PMIC 14-TMLF® (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2826-D9YMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad, 14-TMLF® | |
Supplier Device Package | 14-TMLF® (2.5x2.5) | |
Base Product Number |

